SM91047EL
BournsSwitching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SM91047EL
RoHS:
Yes
HTS:
8504319000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Maximum Operating Frequency:
50 kHz
Maximum DCR Primary Side:
8(Typ) Ohm
Maximum DCR Secondary Side:
0.104(Typ) Ohm
Dimension:
17.8mm x 13.5mm x 12.7mm
Lead Style:
Gull Wing
Maximum Input Voltage:
100 to 375 VDC
Mounting:
Surface Mount
Maximum Output Voltage:
5 VDC
Maximum OCL Inductance:
5 mH
Family:
SM91047
Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD
Search Keywords:
SM91047EL
IN STOCK:
0
MOQ for out of Stock Qty:
450
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
450
$5.98
$2,691.000
900
$3.16
$2,844.000
1,350
$2.23
$3,010.500
1,800
+
$2.18
$3,924.000
Please Note:
Item may be subject to tariff fee if shipping within the United States