Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ100CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Maximum Clamping Voltage:
162 V
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
2.5 A
Family:
SMAJ100CA
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
The BOURNS part SMAJ100CA is a TVS diode with a single bi-directional configuration designed to effectively protect sensitive electronic components from voltage fluctuations and transients. It has a 100V clamping voltage and a power rating of 400W, providing reliable overvoltage and surge protection. This diode is enclosed in a 2-pin SMA package, making it easy to install and integrate into various circuit designs. It is available in tape and reel packaging for effortless handling during production.
Search Keywords:
SMAJ100CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0858
$429.000
10,000
$0.0849
$849.000
25,000
$0.0841
$2,102.500
50,000
$0.0833
$4,165.000
100,000
$0.0824
$8,240.000
150,000
+
$0.0816
$12,240.000
Product Guides
Product Changes