Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ120A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
2 A
Direction Type:
Uni-Directional
Configuration:
Single
Family:
SMAJ120A
Maximum Clamping Voltage:
193 V
Maximum Reverse Leakage Current:
1 uA
TVS Diode Single Uni-Dir 120V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ120A
IN STOCK:
20,839
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0852
$426.000
10,000
$0.0829
$829.000
25,000
$0.0786
$1,965.000
50,000
$0.0758
$3,790.000
100,000
$0.0740
$7,400.000
150,000
$0.0729
$10,935.000
250,000
+
$0.0718
$17,950.000
Product Guides