Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ16A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Maximum Peak Pulse Current:
15.3 A
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Family:
SMAJ16A
Maximum Clamping Voltage:
26 V
Direction Type:
Uni-Directional
TVS Diode Single Uni-Dir 16V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ16A
IN STOCK:
32,027
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0837
$418.500
10,000
$0.0815
$815.000
25,000
$0.0773
$1,932.500
50,000
$0.0745
$3,725.000
100,000
$0.0727
$7,270.000
150,000
$0.0716
$10,740.000
250,000
+
$0.0706
$17,650.000
Product Guides