help desk software
DATA SHEET

SMAJ17CA

Bourns

Diode TVS Single Bi-Dir 17V 400W 2-Pin SMA

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ17CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Peak Pulse Current:
14.5 A
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
27.6 V
Family:
CD214A-T17CA
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Diode TVS Single Bi-Dir 17V 400W 2-Pin SMA
Search Keywords:
SMAJ17CA
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
On Order:
10,000   can ship 12/30/24 
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1015
$507.500
10,000
$0.0986
$986.000
25,000
$0.0932
$2,330.000
50,000
$0.0895
$4,475.000
100,000
$0.0872
$8,720.000
150,000 +
$0.0859
$12,885.000
Tools/3D Models