help desk software
DATA SHEET

SMAJ18CA

Bourns

TVS Diode Single Bi-Dir 18V 400W 2-Pin SMA T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ18CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Reverse Leakage Current:
1 uA
Family:
SMAJ18CA
Maximum Peak Pulse Current:
13.7 A
Maximum Clamping Voltage:
29.2 V
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Configuration:
Single
Direction Type:
Bi-Directional
TVS Diode Single Bi-Dir 18V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ18CA
IN STOCK: 15,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0981
$490.500
10,000
$0.0955
$955.000
25,000
$0.0906
$2,265.000
50,000
$0.0873
$4,365.000
100,000
$0.0853
$8,530.000
150,000 +
$0.0840
$12,600.000
Tools/3D Models