help desk software
DATA SHEET

SMAJ250CA

Bourns

Diode TVS Single Bi-Dir 250V 400W 2-Pin SMA T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ250CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Peak Pulse Current:
1.2 A
Direction Type:
Bi-Directional
Family:
SMAJ250CA
Maximum Clamping Voltage:
324 V
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Diode TVS Single Bi-Dir 250V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ250CA
IN STOCK: 10,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4190
$41.900
500
$0.4127
$206.350
1,000
$0.4065
$406.500
2,500
$0.4004
$1,001.000
5,000
$0.2464
$1,232.000
7,500
$0.1951
$1,463.250
10,000 +
$0.1912
$1,912.000
Tools/3D Models