help desk software
DATA SHEET

SMAJ28A

Bourns

TVS Diode Single Uni-Dir 28V 400W 2-Pin SMA T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ28A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Reverse Leakage Current:
1 uA
Family:
SMAJ28A
Configuration:
Single
Maximum Clamping Voltage:
45.4 V
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
8.8 A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
TVS Diode Single Uni-Dir 28V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ28A
IN STOCK: 21,804
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0837
$418.500
10,000
$0.0815
$815.000
25,000
$0.0773
$1,932.500
50,000
$0.0745
$3,725.000
100,000
$0.0727
$7,270.000
150,000
$0.0716
$10,740.000
250,000 +
$0.0706
$17,650.000
Tools/3D Models