Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ28CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
Maximum Clamping Voltage:
45.4 V
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
8.8 A
Family:
SMAJ28CA
TVS Diode Single Bi-Dir 28V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ28CA
IN STOCK:
64,933
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0981
$490.500
10,000
$0.0955
$955.000
25,000
$0.0906
$2,265.000
50,000
$0.0873
$4,365.000
100,000
$0.0853
$8,530.000
150,000
+
$0.0840
$12,600.000
Product Guides