Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ350CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Maximum Clamping Voltage:
405 V
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Family:
SMAJ350CA
Maximum Peak Pulse Current:
1 A
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
TVS Diode Single Bi-Dir 350V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ350CA
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.4004
$1,001.000
5,000
$0.2464
$1,232.000
7,500
$0.1951
$1,463.250
10,000
+
$0.1912
$1,912.000
Product Guides