help desk software
DATA SHEET

SMAJ48A

Bourns

TVS Diode Single Uni-Dir 48V 400W 2-Pin SMA T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ48A
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage:
77.4 V
Maximum Peak Pulse Current:
5.2 A
Maximum Reverse Leakage Current:
1 uA
Direction Type:
Uni-Directional
Configuration:
Single
Family:
SMAJ48A
TVS Diode Single Uni-Dir 48V 400W 2-Pin SMA T/R
Search Keywords:
SMAJ48A
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 20,012
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0837
$418.500
10,000
$0.0815
$815.000
25,000
$0.0773
$1,932.500
50,000
$0.0745
$3,725.000
100,000
$0.0727
$7,270.000
150,000
$0.0716
$10,740.000
250,000 +
$0.0706
$17,650.000
Tools/3D Models