SMAJ5.0A
BournsESD Suppressors / TVS Diodes - 5V - 400W - 2-Pin - DO-214AC - 800µA - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ5.0A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Family:
SMAJ5.0A
Maximum Clamping Voltage:
9.2 V
Maximum Peak Pulse Current:
43.5 A
Configuration:
Single
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
800 uA
The SMAJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space. Operating temperature ranges from -55°C to +150°C.
Search Keywords:
SMAJ50A
IN STOCK:
115,811
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0866
$433.000
10,000
$0.0841
$841.000
25,000
$0.0795
$1,987.500
50,000
$0.0763
$3,815.000
100,000
$0.0744
$7,440.000
150,000
+
$0.0732
$10,980.000
Product Guides
Product Changes