Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ58CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
4.3 A
Maximum Clamping Voltage:
93.6 V
Family:
SMAJ58CA
The BOURNS SMAJ58CA is a TVS diode designed to provide reliable protection against transient voltage events in a single bidirectional configuration. With a voltage rating of 58V and a power rating of 400W, this diode is capable of safeguarding sensitive electronic components from damaging voltage surges. It comes in a 2-Pin SMA package for easy installation and has a tape and reel packaging for high-volume applications. The SMAJ58CA TVS diode ensures enhanced circuit reliability and longevity, making it an ideal choice for various electronic applications.
Search Keywords:
SMAJ58CA
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1015
$507.500
10,000
$0.0986
$986.000
25,000
$0.0932
$2,330.000
50,000
$0.0895
$4,475.000
100,000
$0.0872
$8,720.000
150,000
+
$0.0859
$12,885.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
FSMRA7JH04
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
BX0037
Battery Holder - D x 1 - PCB
2035-09-B5LF
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
42J125E
Res Wirewound 125 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL