Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ64A
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
103 V
Maximum Reverse Leakage Current:
5 uA
Family:
CD214A-T64A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
3.9 A
The BOURNS SMAJ64A is a single, uni-directional diode TVS (Transient Voltage Suppressor) designed to protect sensitive electronic components from voltage surges and transients. With a voltage rating of 64V and a power rating of 400W, this diode provides robust overvoltage protection for a wide range of applications. It features a compact 2-pin SMA package, making it easy to integrate into various circuit designs. The SMAJ64A is an ideal choice for ensuring reliable and durable protection against transient voltage events.
Search Keywords:
SMAJ64A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
30,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0837
$418.500
10,000
$0.0815
$815.000
25,000
$0.0773
$1,932.500
50,000
$0.0745
$3,725.000
100,000
$0.0727
$7,270.000
150,000
$0.0716
$10,740.000
250,000
+
$0.0706
$17,650.000
Product Guides