help desk software
DATA SHEET

SMAJ6.5CA

Bourns

Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ6.5CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Reverse Leakage Current:
1000 uA
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
11.2 V
Maximum Peak Pulse Current:
35.7 A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Family:
CD214A-T6.5CA
The BOURNS SMAJ6.5CA is a high-quality TVS (Transient Voltage Suppressor) diode specifically designed for protecting sensitive electronic equipment from voltage spikes and transients. This single bi-directional diode can handle a maximum voltage of 6.5V and has a power rating of 400W. It features a compact 2-pin SMA package, making it ideal for a wide range of applications. With its excellent clamping capability and fast response time, the SMAJ6.5CA provides reliable and efficient protection against voltage surges, ensuring the long-lasting performance of your electronic devices.
Search Keywords:
SMAJ65CA
IN STOCK: 45,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1015
$507.500
10,000
$0.0986
$986.000
25,000
$0.0932
$2,330.000
50,000
$0.0895
$4,475.000
100,000
$0.0872
$8,720.000
150,000 +
$0.0859
$12,885.000
Tools/3D Models