help desk software
DATA SHEET

SMAJ78CA

Bourns

Diode TVS Single Bi-Dir 78V 400W 2-Pin SMA .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMAJ78CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Peak Pulse Current:
3.2 A
Maximum Clamping Voltage:
126 V
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Family:
CD214A-T78CA
Maximum Reverse Leakage Current:
5 uA
The BOURNS part SMAJ78CA is a high-quality diode TVS (Transient Voltage Suppressor) designed for single bidirectional protection. With a voltage rating of 78V and a power handling capacity of 400W, this 2-pin SMA diode is ideal for safeguarding sensitive electronic components and circuits against voltage surges and transients. Its compact design allows for easy installation and integration into various applications. Trust BOURNS to deliver reliable and efficient protection with the SMAJ78CA diode TVS.
Search Keywords:
SMAJ78CA
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 30,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0981
$490.500
10,000
$0.0955
$955.000
25,000
$0.0906
$2,265.000
50,000
$0.0873
$4,365.000
100,000
$0.0853
$8,530.000
150,000 +
$0.0840
$12,600.000
Tools/3D Models