Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ10A
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
SMBJ10A
Direction Type:
Uni-Directional
Configuration:
Single
Maximum Peak Pulse Current:
35.3 A
Maximum Clamping Voltage:
17 V
Maximum Reverse Leakage Current:
5 uA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
The BOURNS part SMBJ10A is a high-quality TVS (Transient Voltage Suppressor) Diode. It is designed to protect sensitive electronic components from voltage surges and transients. This diode features a single uni-directional configuration, meaning it can only handle voltage spikes in one direction. It has a low clamping voltage of 10V, ensuring maximum protection for your electronic circuits. The diode has a power rating of 600W, making it suitable for a wide range of applications. It comes in a compact 2-pin SMB package, which allows for easy installation and space-saving on PCBs. The part is supplied in tape and reel (T/R) packaging, making it convenient for high-volume production. Trust BOURNS for reliable and durable TVS diodes that safeguard your electronic devices and systems.
Search Keywords:
SMBJ10A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
50,700
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1009
$302.700
6,000
$0.0967
$580.200
9,000
$0.0941
$846.900
12,000
$0.0916
$1,099.200
27,000
$0.0893
$2,411.100
51,000
$0.0860
$4,386.000
102,000
$0.0840
$8,568.000
150,000
+
$0.0827
$12,405.000
Product Guides