help desk software
DATA SHEET

SMBJ110A

Bourns

Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ110A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Clamping Voltage:
177 V
Direction Type:
Uni-Directional
Family:
CD214B-T110A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
3.4 A
Maximum Reverse Leakage Current:
5 uA
Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB
Search Keywords:
SMBJ110A
IN STOCK: 57,005
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1047
$314.100
6,000
$0.1000
$600.000
9,000
$0.0971
$873.900
12,000
$0.0944
$1,132.800
27,000
$0.0918
$2,478.600
51,000
$0.0882
$4,498.200
102,000
$0.0859
$8,761.800
150,000 +
$0.0846
$12,690.000
Tools/3D Models