help desk software
DATA SHEET

SMBJ12A

Bourns

TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ12A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Clamping Voltage:
19.9 V
Maximum Reverse Leakage Current:
1 uA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family:
SMBJ12A
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
30.2 A
Configuration:
Single
TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R
Search Keywords:
SMBJ12A
IN STOCK: 16,996
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0889
$266.700
6,000
$0.0852
$511.200
9,000
$0.0829
$746.100
12,000
$0.0816
$979.200
27,000
$0.0786
$2,122.200
51,000
$0.0758
$3,865.800
102,000
$0.0740
$7,548.000
150,000 +
$0.0729
$10,935.000
Tools/3D Models