Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ130CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
2.9 A
Family:
CD214B-T130CA
Maximum Clamping Voltage:
209 V
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Diode TVS Single Bi-Dir 130V 600W 2-Pin SMB
Search Keywords:
SMBJ130CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
18,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2210
$663.000
6,000
$0.1360
$816.000
9,000
$0.1077
$969.300
12,000
+
$0.1055
$1,266.000
Product Guides