help desk software
DATA SHEET

SMBJ14A

Bourns

TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ14A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Single
Direction Type:
Uni-Directional
Family:
SMBJ14A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Clamping Voltage:
23.2 V
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
25.9 A
TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R
Search Keywords:
SMBJ14A
IN STOCK: 2,815
Can Ship immediately
You may purchase in-stock quantity up to 2,815
Minimum Order:
3000
Available in less than min:
2815
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1110
$0.1110
3,000
$0.1009
$302.7000
6,000
$0.0967
$580.2000
9,000
$0.0941
$846.9000
12,000
$0.0916
$1,099.2000
27,000
$0.0893
$2,411.1000
51,000
$0.0860
$4,386.0000
102,000
$0.0840
$8,568.0000
150,000 +
$0.0827
$12,405.0000
Tools/3D Models