Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ14CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
25.8 A
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
23.2 V
Family:
CD214B-T14CA
Diode TVS Single Bi-Dir 14V 600W 2-Pin SMB
Search Keywords:
SMBJ14CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1054
$316.200
6,000
$0.1010
$606.000
9,000
$0.0983
$884.700
12,000
$0.0957
$1,148.400
27,000
$0.0933
$2,519.100
51,000
$0.0899
$4,584.900
102,000
$0.0878
$8,955.600
150,000
+
$0.0865
$12,975.000
Product Guides