Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ150CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Configuration:
Single
Maximum Peak Pulse Current:
2.5 A
Maximum Clamping Voltage:
243 V
Family:
SMBJ150CA
Maximum Reverse Leakage Current:
1 uA
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R
Search Keywords:
SMBJ150CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
54,499
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1029
$308.700
6,000
$0.1005
$603.000
9,000
$0.0990
$891.000
12,000
+
$0.0975
$1,170.000
Product Guides