Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ180CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
SMBJ180CA
Maximum Clamping Voltage:
292 V
Configuration:
Single
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
2.1 A
Maximum Reverse Leakage Current:
1 uA
Diode TVS Single Bi-Dir 180V 600W 2-Pin SMB T/R
Search Keywords:
SMBJ180CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4004
$1,201.200
6,000
$0.2464
$1,478.400
9,000
$0.1951
$1,755.900
12,000
+
$0.1912
$2,294.400
Product Guides