SMBJ30CA
BournsESD Suppressors / TVS Diodes - 30V - 600W - 2-Pin - DO-214AA - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ30CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
12.4 A
Maximum Clamping Voltage:
48.4 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Configuration:
Single
Direction Type:
Bi-Directional
Family:
SMBJ30CA
The SMBJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space. Operating temperature ranges from -55°C to 150°C.
Search Keywords:
SMBJ30CA
IN STOCK:
33,006
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1054
$316.200
6,000
$0.1010
$606.000
9,000
$0.0983
$884.700
12,000
$0.0957
$1,148.400
27,000
$0.0933
$2,519.100
51,000
$0.0899
$4,584.900
102,000
$0.0878
$8,955.600
150,000
+
$0.0865
$12,975.000
Product Guides