Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ45A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
SMBJ45A
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
Direction Type:
Uni-Directional
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
8.3 A
Maximum Clamping Voltage:
72.7 V
TVS Diode Single Uni-Dir 45V 600W 2-Pin SMB T/R
Search Keywords:
SMBJ45A
IN STOCK:
16,369
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1009
$302.700
6,000
$0.0967
$580.200
9,000
$0.0941
$846.900
12,000
$0.0916
$1,099.200
27,000
$0.0893
$2,411.100
51,000
$0.0860
$4,386.000
102,000
$0.0840
$8,568.000
150,000
+
$0.0827
$12,405.000
Product Guides