Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ48A
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Uni-Directional
Family:
CD214B-T48A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
7.7 A
Maximum Clamping Voltage:
77.4 V
Diode TVS Single Uni-Dir 48V 600W 2-Pin SMB
Search Keywords:
SMBJ48A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
20,900
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1009
$302.700
6,000
$0.0967
$580.200
9,000
$0.0941
$846.900
12,000
$0.0916
$1,099.200
27,000
$0.0893
$2,411.100
51,000
$0.0860
$4,386.000
102,000
$0.0840
$8,568.000
150,000
+
$0.0827
$12,405.000
Product Guides