help desk software
DATA SHEET

SMBJ48CA

Bourns

Diode TVS Single Bi-Dir 48V 600W 2-Pin SMB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ48CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Peak Pulse Current:
7.7 A
Maximum Clamping Voltage:
77.4 V
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
5 uA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family:
CD214B-T48CA
Diode TVS Single Bi-Dir 48V 600W 2-Pin SMB
Search Keywords:
SMBJ48CA
IN STOCK: 39,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1054
$316.200
6,000
$0.1010
$606.000
9,000
$0.0983
$884.700
12,000
$0.0957
$1,148.400
27,000
$0.0933
$2,519.100
51,000
$0.0899
$4,584.900
102,000
$0.0878
$8,955.600
150,000 +
$0.0865
$12,975.000
Tools/3D Models