Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ6.0A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
58.3 A
Maximum Clamping Voltage:
10.3 V
Direction Type:
Uni-Directional
Family:
SMBJ6.0A
Configuration:
Single
Maximum Reverse Leakage Current:
800 uA
The BOURNS part SMBJ6.0A is a high-quality TVS (Transient Voltage Suppressor) Diode designed to offer reliable protection against voltage spikes and surges in electronic circuits. This single-directional diode has a voltage rating of 6V and a power rating of 600W, making it suitable for a wide range of applications. With its compact 2-pin SMB package and reliable performance, the SMBJ6.0A is the perfect choice for circuit protection in various electronic devices. The diode is conveniently available in tape and reel packaging for easy handling and usage.
Search Keywords:
SMBJ60A
IN STOCK:
38,065
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1047
$314.100
6,000
$0.1000
$600.000
9,000
$0.0971
$873.900
12,000
$0.0944
$1,132.800
27,000
$0.0918
$2,478.600
51,000
$0.0882
$4,498.200
102,000
$0.0859
$8,761.800
150,000
+
$0.0846
$12,690.000
Product Guides