help desk software
DATA SHEET

SMBJ60A

Bourns

TVS Diode Single Uni-Dir 60V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ60A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Single
Family:
SMBJ60A
Maximum Peak Pulse Current:
6.2 A
Maximum Clamping Voltage:
96.8 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
1 uA
TVS Diode Single Uni-Dir 60V 600W 2-Pin SMB T/R
Search Keywords:
SMBJ60A
IN STOCK: 19,270
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1009
$302.700
6,000
$0.0967
$580.200
9,000
$0.0941
$846.900
12,000
$0.0916
$1,099.200
27,000
$0.0893
$2,411.100
51,000
$0.0860
$4,386.000
102,000
$0.0840
$8,568.000
150,000 +
$0.0827
$12,405.000
Tools/3D Models