help desk software
DATA SHEET

SMBJ6.5CA

Bourns

Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ6.5CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Clamping Voltage:
11.2 V
Maximum Reverse Leakage Current:
1000 uA
Maximum Peak Pulse Current:
53.6 A
Family:
CD214B-T6.5CA
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB
Search Keywords:
SMBJ65CA
IN STOCK: 2,900
Ships today, if you order in
You may purchase in-stock quantity up to 2,900
Minimum Order:
3000
Available in less than min:
2900
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1159
$0.1159
3,000
$0.1054
$316.2000
6,000
$0.1010
$606.0000
9,000
$0.0983
$884.7000
12,000
$0.0957
$1,148.4000
27,000
$0.0933
$2,519.1000
51,000
$0.0899
$4,584.9000
102,000
$0.0878
$8,955.6000
150,000 +
$0.0865
$12,975.0000
Tools/3D Models