Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ7.0CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
50 A
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
400 uA
Configuration:
Single
Family:
SMBJ7.0CA
Maximum Clamping Voltage:
12 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
The BOURNS part SMBJ7.0CA is a high-quality diode TVS (Transient Voltage Suppressor) designed for reliable circuit protection against voltage spikes and surges. With its single bi-directional configuration, this diode is capable of handling voltages up to 7V and power dissipation of 600W. It features a compact 2-pin SMB package, making it easy to integrate into various electronic applications. This diode is shipped in tape and reel packaging for convenient handling during production. Trust BOURNS SMBJ7.0CA for robust and efficient circuit protection in your electronic designs.
Search Keywords:
SMBJ70CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
26,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1054
$316.200
6,000
$0.1010
$606.000
9,000
$0.0983
$884.700
12,000
$0.0957
$1,148.400
27,000
$0.0933
$2,519.100
51,000
$0.0899
$4,584.900
102,000
$0.0878
$8,955.600
150,000
+
$0.0865
$12,975.000
Product Guides