Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ7.5CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Clamping Voltage:
12.9 V
Maximum Peak Pulse Current:
46.5 A
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
200 uA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family:
CD214B-T7.5CA
The BOURNS SMBJ7.5CA is a high-quality, single bi-directional diode TVS with a voltage rating of 7.5V and a power rating of 600W. It features a compact 2-pin SMB package, making it suitable for a wide range of applications. This diode TVS provides excellent protection against transient voltage events, such as electrostatic discharge (ESD) and lightning surges, ensuring the safety and reliability of sensitive electronic components. With its superior performance and robust design, the BOURNS SMBJ7.5CA is an ideal choice for circuit protection in various industrial, automotive, and consumer electronic devices.
Search Keywords:
SMBJ75CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1054
$316.200
6,000
$0.1010
$606.000
9,000
$0.0983
$884.700
12,000
$0.0957
$1,148.400
27,000
$0.0933
$2,519.100
51,000
$0.0899
$4,584.900
102,000
$0.0878
$8,955.600
150,000
+
$0.0865
$12,975.000
Product Guides