help desk software
DATA SHEET

SMBJ78A

Bourns

Diode TVS Single Uni-Dir 78V 600W 2-Pin SMB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMBJ78A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Direction Type:
Uni-Directional
Family:
CD214B-T78A
Maximum Clamping Voltage:
126 V
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
4.7 A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Diode TVS Single Uni-Dir 78V 600W 2-Pin SMB
Search Keywords:
SMBJ78A
IN STOCK: 2,150
Ships today, if you order in
You may purchase in-stock quantity up to 2,150
Minimum Order:
3000
Available in less than min:
2150
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1110
$0.1110
3,000
$0.1009
$302.7000
6,000
$0.0967
$580.2000
9,000
$0.0941
$846.9000
12,000
$0.0916
$1,099.2000
27,000
$0.0893
$2,411.1000
51,000
$0.0860
$4,386.0000
102,000
$0.0840
$8,568.0000
150,000 +
$0.0827
$12,405.0000
Tools/3D Models