help desk software
DATA SHEET

SMCJ120A

Bourns

Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ120A
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current:
7.9 A
Family:
CD214C-T120A
Maximum Clamping Voltage:
193 V
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
5 uA
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ120A
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2,800
Can Ship immediately
You may purchase in-stock quantity up to 2,800
MOQ for In Stock Qty:
3000
Available in less than min:
2800
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4490
$0.4490
3,000
$0.4082
$1,224.6000
6,000
$0.2512
$1,507.2000
9,000
$0.1989
$1,790.1000
12,000 +
$0.1949
$2,338.8000
Tools/3D Models