Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ12CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Clamping Voltage:
19.9 V
Maximum Peak Pulse Current:
75.4 A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
1 uA
Family:
SMCJ12CA
Configuration:
Single
TVS Diode Single Bi-Dir 12V 1.5KW 2-Pin SMC T/R
Search Keywords:
SMCJ12CA
IN STOCK:
10,400
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2433
$729.900
6,000
$0.2296
$1,377.600
9,000
$0.2233
$2,009.700
12,000
$0.2199
$2,638.800
27,000
$0.2145
$5,791.500
51,000
+
$0.2090
$10,659.000
Product Guides