Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ130A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
209 V
Maximum Peak Pulse Current:
7.2 A
Maximum Reverse Leakage Current:
5 uA
Family:
CD214C-T130A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ130A
IN STOCK:
18,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2010
$603.000
6,000
$0.1912
$1,147.200
9,000
$0.1883
$1,694.700
12,000
+
$0.1855
$2,226.000
Product Guides