help desk software
DATA SHEET

SMCJ13A

Bourns

Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin DO-214AB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ13A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Direction Type:
Uni-Directional
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage:
21.5 V
Family:
CD214C-T13A
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
69.7 A
Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ13A
IN STOCK: 1,500
Ships today, if you order in
You may purchase in-stock quantity up to 1,500
Minimum Order:
3000
Available in less than min:
1500
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2080
$0.2080
3,000
$0.1891
$567.3000
6,000
$0.1792
$1,075.2000
9,000
$0.1746
$1,571.4000
12,000
$0.1720
$2,064.0000
27,000
$0.1682
$4,541.4000
51,000
$0.1643
$8,379.3000
102,000 +
$0.1618
$16,503.6000
Tools/3D Models