Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ14A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Clamping Voltage:
23.2 V
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
64.7 A
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
SMCJ14A
The BOURNS SMCJ14A is a TVS (Transient Voltage Suppression) diode designed to protect electronic circuits from voltage surges and transients. It features a uni-directional design, meaning it is specifically designed to protect against surges occurring in one direction.With a voltage rating of 14V and a power dissipation of 1.5KW, this diode is suitable for a wide range of applications that require protection against high voltage spikes. The 2-pin SMC package offers easy installation and compact size, making it ideal for use in space-constrained designs.This TVS diode is available in tape and reel packaging (T/R), providing convenience for production and assembly processes. With its excellent surge suppression capabilities and reliable performance, the BOURNS SMCJ14A is an ideal choice for applications where protection against voltage surges is essential.
Search Keywords:
SMCJ14A
IN STOCK:
19,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1891
$567.300
6,000
$0.1792
$1,075.200
9,000
$0.1746
$1,571.400
12,000
$0.1720
$2,064.000
27,000
$0.1682
$4,541.400
51,000
$0.1643
$8,379.300
102,000
+
$0.1618
$16,503.600
Product Guides