Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ14CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
5 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
CD214C-T14CA
Maximum Clamping Voltage:
23.2 V
Maximum Peak Pulse Current:
64.7 A
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ14CA
IN STOCK:
12,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4238
$1,271.400
6,000
$0.2608
$1,564.800
9,000
$0.2065
$1,858.500
12,000
+
$0.2023
$2,427.600
Product Guides