Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ150A
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
5 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current:
6.2 A
Family:
CD214C-T150A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
243 V
Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ150A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
20,210
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1873
$561.900
6,000
$0.1845
$1,107.000
9,000
$0.1817
$1,635.300
12,000
+
$0.1790
$2,148.000
Product Guides