help desk software
DATA SHEET

SMCJ15A

Bourns

TVS Diode Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ15A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
61.5 A
Maximum Clamping Voltage:
24.4 V
Direction Type:
Uni-Directional
Configuration:
Single
Family:
SMCJ15A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
TVS Diode Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R
Search Keywords:
SMCJ15A
IN STOCK: 12,463
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1891
$567.300
6,000
$0.1792
$1,075.200
9,000
$0.1746
$1,571.400
12,000
$0.1720
$2,064.000
27,000
$0.1682
$4,541.400
51,000
$0.1643
$8,379.300
102,000 +
$0.1618
$16,503.600
Tools/3D Models