Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ16A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
57.7 A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
SMCJ16A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
26 V
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R
Search Keywords:
SMCJ16A
IN STOCK:
30,490
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3406
$1,021.800
6,000
$0.2096
$1,257.600
9,000
$0.1659
$1,493.100
12,000
+
$0.1626
$1,951.200
Product Guides