Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ170A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Direction Type:
Uni-Directional
Family:
CD214C-T170A
Maximum Reverse Leakage Current:
5 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage:
275 V
Maximum Peak Pulse Current:
5.5 A
Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ170A
IN STOCK:
15,525
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4082
$1,224.600
6,000
$0.2512
$1,507.200
9,000
$0.1989
$1,790.100
12,000
+
$0.1949
$2,338.800
Product Guides