help desk software
DATA SHEET

SMCJ18A

Bourns

Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-214AB .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ18A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Family:
CD214C-T18A
Maximum Clamping Voltage:
29.2 V
Maximum Peak Pulse Current:
51.4 A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
5 uA
The BOURNS SMCJ18A is a single Uni-Directional TVS (Transient Voltage Suppressor) diode. It is designed to protect electronic devices from voltage spikes and surges, making it an ideal choice for applications in areas with high electrical noise or voltage fluctuations. With a voltage rating of 18V and a power rating of 1.5KW, this diode provides reliable protection against transient voltage events. The SMCJ18A comes in a 2-Pin DO-214AB package, which offers easy installation and compact size. Trust BOURNS SMCJ18A to safeguard your valuable electronics and ensure their long-lasting performance.
Search Keywords:
SMCJ18A
IN STOCK: 15,005
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1891
$567.300
6,000
$0.1792
$1,075.200
9,000
$0.1746
$1,571.400
12,000
$0.1720
$2,064.000
27,000
$0.1682
$4,541.400
51,000
$0.1643
$8,379.300
102,000 +
$0.1618
$16,503.600
Tools/3D Models