Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ20A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
46.3 A
Direction Type:
Uni-Directional
Family:
CD214C-T20A
Maximum Clamping Voltage:
32.4 V
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
5 uA
Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ20A
IN STOCK:
18,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1490
$447.000
6,000
$0.1434
$860.400
9,000
$0.1405
$1,264.500
12,000
+
$0.1384
$1,660.800
Product Guides