Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ28A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Clamping Voltage:
45.4 V
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
33 A
Family:
CD214C-T28A
The BOURNS part SMCJ28A is a TVS (Transient Voltage Suppressor) diode that provides highly effective and reliable protection against voltage surges and transient events. This single uni-directional diode is designed to clamp voltage spikes and divert excess current away from sensitive electronic components. With a voltage rating of 28V and a power dissipation of 1.5KW, it offers robust performance and dependable protection in a wide range of applications. Its compact 2-pin DO-214AB package ensures easy installation and space-saving convenience. Count on the BOURNS SMCJ28A diode to safeguard your electronic circuits from damaging voltage fluctuations and ensure smooth, uninterrupted operation.
Search Keywords:
SMCJ28A
IN STOCK:
24,003
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1891
$567.300
6,000
$0.1792
$1,075.200
9,000
$0.1746
$1,571.400
12,000
$0.1720
$2,064.000
27,000
$0.1682
$4,541.400
51,000
$0.1643
$8,379.300
102,000
+
$0.1618
$16,503.600
Product Guides