Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ28CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
33 A
Family:
CD214C-T28CA
Direction Type:
Bi-Directional
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage:
45.4 V
The BOURNS SMCJ28CA is a diode TVS (Transient Voltage Suppressor) designed to provide robust protection against transient voltage spikes in sensitive electronic circuits. This TVS diode offers a bidirectional configuration with a voltage rating of 28V and a power rating of 1.5KW, allowing it to handle high surge currents effectively.Featuring a 2-pin DO-214AB package, the SMCJ28CA is easy to install and ensures reliable performance in various applications. This TVS diode is widely used in telecommunications, automotive, industrial, and consumer electronics to safeguard circuitry from voltage surges caused by lightning, electrostatic discharge (ESD), or other transient events.With its excellent clamping capabilities and low clamping voltage, the BOURNS SMCJ28CA provides efficient protection for critical components, including integrated circuits, transistor devices, and other sensitive electronics that may be susceptible to voltage fluctuations. Invest in the SMCJ28CA to enhance the reliability and longevity of your electronic systems by significantly reducing the risk of damage caused by transient voltage events.
Search Keywords:
SMCJ28CA
IN STOCK:
12,050
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2353
$705.900
6,000
$0.2229
$1,337.400
9,000
$0.2173
$1,955.700
12,000
$0.2140
$2,568.000
27,000
$0.2093
$5,651.100
51,000
+
$0.2044
$10,424.400
Product Guides