Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ33A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Configuration:
Single
Maximum Peak Pulse Current:
28.1 A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
53.3 V
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
1 uA
Family:
SMCJ33A
TVS Diode Single Uni-Dir 33V 1.5KW 2-Pin SMC T/R
Search Keywords:
SMCJ33A
IN STOCK:
17,300
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1891
$567.300
6,000
$0.1792
$1,075.200
9,000
$0.1746
$1,571.400
12,000
$0.1720
$2,064.000
27,000
$0.1682
$4,541.400
51,000
$0.1643
$8,379.300
102,000
+
$0.1618
$16,503.600
Product Guides