Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ350A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
SMCJ350A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
567 V
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
2.6 A
TVS Diode Single Uni-Dir 350V 1.5KW 2-Pin SMC T/R
Search Keywords:
SMCJ350A
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.7650
$2,295.000
6,000
$0.4050
$2,430.000
9,000
$0.2850
$2,565.000
12,000
+
$0.2793
$3,351.600
Product Guides